+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61751730

Protective tube; hard PVC; blue; SILVYN® ELT; Øint: 22mm; IP65

Manufacturer: LAPP

Manufacturer part number:
61751730
TME Symbol:
LP-61751730

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
hard PVC
Colour
blue
Manufacturer series
SILVYN® ELT
Internal diameter
22mm
Outside diameter
27.5mm
Plating material
PVC
Bending radius
45mm
IP rating
IP65
Operating temperature
-20...90°C
Gross weight204.473 g
Certificates
EAN code4044773365078
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61751730
0 in TME stock
Net price for quantities from 30 m - 9.07 USDGross price for quantities from 30 m - 9.07 USD
Net price for quantities from 60 m - 8.06 USDGross price for quantities from 60 m - 8.06 USD
Net price for quantities from 90 m - 7.31 USDGross price for quantities from 90 m - 7.31 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.