+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61751761

Protective tube; hard PVC; blue; SILVYN® ELT smooth; Øint: 35.4mm

Manufacturer: LAPP

Manufacturer part number:
61751761
TME Symbol:
LP-61751761

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
hard PVC
Colour
blue
Manufacturer series
SILVYN® ELT smooth
Internal diameter
35.4mm
Outside diameter
41.8mm
Plating material
PVC
Bending radius
190mm
IP rating
IP65
Operating temperature
-20...90°C
Gross weight280 g
Certificates
EAN code4044777307647
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61751761
0 in TME stock
Net price for quantities from 300 m - 19.71 USDGross price for quantities from 300 m - 19.71 USD
Net price for quantities from 600 m - 17.52 USDGross price for quantities from 600 m - 17.52 USD
Net price for quantities from 900 m - 15.88 USDGross price for quantities from 900 m - 15.88 USD
Amount (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.