+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61751793

Protective tube; hard PVC; black; SILVYN® ELU; Øint: 22mm; IP65

Manufacturer: LAPP

Manufacturer part number:
61751793
TME Symbol:
LP-61751793

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
hard PVC
Colour
black
Manufacturer series
SILVYN® ELU
Internal diameter
22mm
Outside diameter
27.5mm
Plating material
PVC
Bending radius
45mm
IP rating
IP65
Operating temperature
-20...70°C
Gross weight200 g
Certificates
EAN code4044777304677
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61751793
0 in TME stock
Net price for quantities from 30 m - 8.00 USDGross price for quantities from 30 m - 8.00 USD
Net price for quantities from 60 m - 7.12 USDGross price for quantities from 60 m - 7.12 USD
Net price for quantities from 90 m - 6.45 USDGross price for quantities from 90 m - 6.45 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.