+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61751794

Protective tube; hard PVC; black; SILVYN® ELU; Øint: 25mm; IP65


Manufacturer: LAPP

Manufacturer part number:
61751794
TME Symbol:
LP-61751794

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
hard PVC
Colour
black
Manufacturer series
SILVYN® ELU
Internal diameter
25mm
Outside diameter
30.5mm
Plating material
PVC
Bending radius
55mm
IP rating
IP65
Operating temperature
-20...70°C
Gross weight220 g
Certificates
EAN code4044777304684
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61751794
0 in TME stock
Net price for quantities from 300 m - 11.09 USDGross price for quantities from 300 m - 11.09 USD
Net price for quantities from 600 m - 9.86 USDGross price for quantities from 600 m - 9.86 USD
Net price for quantities from 900 m - 8.94 USDGross price for quantities from 900 m - 8.94 USD
Amount (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.