+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61751797

Protective tube; hard PVC; black; SILVYN® ELU; Øint: 40mm; PVC


Manufacturer: LAPP

Manufacturer part number:
61751797
TME Symbol:
LP-61751797

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
hard PVC
Colour
black
Manufacturer series
SILVYN® ELU
Internal diameter
40mm
Outside diameter
46.4mm
Plating material
PVC
Bending radius
105mm
IP rating
IP65
Operating temperature
-20...70°C
Gross weight300 g
Certificates
EAN code4044777304714
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61751797
0 in TME stock
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.
Net price for quantities from 30 m - 17.99 USDGross price for quantities from 30 m - 17.99 USD
Net price for quantities from 60 m - 15.99 USDGross price for quantities from 60 m - 15.99 USD
Net price for quantities from 90 m - 14.49 USDGross price for quantities from 90 m - 14.49 USD