+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61754000

Protective tube; Size: 10; polyamide; grey; SILVYN® FPAS; UL94V-2


Manufacturer: LAPP

Manufacturer part number:
61754000
TME Symbol:
LP-61754000

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Conduit size
10
Material
polyamide
Colour
grey
Manufacturer series
SILVYN® FPAS
Internal diameter
6.3mm
Bending radius
15mm
Flammability rating
UL94V-2
Operating temperature
-20...100°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight19 g
Certificates
EAN code4044773744927
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61754000
0 in TME stock
Net price for quantities from 50 m - 1.84 USDGross price for quantities from 50 m - 1.84 USD
Net price for quantities from 100 m - 1.64 USDGross price for quantities from 100 m - 1.64 USD
Net price for quantities from 150 m - 1.48 USDGross price for quantities from 150 m - 1.48 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.