+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | insulating tube | |
Colour | natural | |
Material | silicone | |
Operating temperature | -60...220°C | |
Internal diameter | 9mm | |
Wall thickness | 1.05mm | |
Resistance to | chemical, oils, UV rays | |
Manufacturer series | ISS | |
Conform to the norm | IEC 60684-3 | |
Outside diameter | 11.1mm | |
Flammability rating | UL94HB | |
Dielectric strength | 18kV |