+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61793100

Insulating tube; black; PVC; -20÷85°C; Øint: 9mm; Wall thick: 0.7mm

NEW

Manufacturer: LAPP

Manufacturer part number:
61793100
TME Symbol:
LP-61793100

Specification

Manufacturer
LAPP
Type of cable accessories
insulating tube
Colour
black
Material
PVC
Operating temperature
-20...85°C
Internal diameter
9mm
Wall thickness
0.7mm
Manufacturer series
ISY
Conform to the norm
IEC 60684-3
Outside diameter
10.4mm
Dielectric strength
14kV
Gross weight28.73 g
EAN code4044773198492
See other products in this category: Electro Insulation tubes LAPP,
See other products from this series.:
*
61793100
0 in TME stock
Net price for quantities from 400 m - 0.40 USDGross price for quantities from 400 m - 0.40 USD
Net price for quantities from 1200 m - 0.38 USDGross price for quantities from 1200 m - 0.38 USD
Net price for quantities from 2000 m - 0.35 USDGross price for quantities from 2000 m - 0.35 USD
Amount (Multiplicity: 400)