+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61793620

Protective tube; polyurethane; black; coiled; SILVYN® SP-PU; IP67

Manufacturer: LAPP

Manufacturer part number:
61793620
TME Symbol:
LP-61793620

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyurethane
Colour
black
Version
coiled
Manufacturer series
SILVYN® SP-PU
Internal diameter
10mm
Outside diameter
14mm
Bending radius
50mm
IP rating
IP67
Operating temperature
-40...90°C
Gross weight98.25 g
Certificates
EAN code4044773197518
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61793620
0 in TME stock
Net price for quantities from 25 m - 9.27 USDGross price for quantities from 25 m - 9.27 USD
Net price for quantities from 75 m - 8.97 USDGross price for quantities from 75 m - 8.97 USD
Net price for quantities from 125 m - 8.37 USDGross price for quantities from 125 m - 8.37 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.