+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61793650

Protective tube; polyurethane; black; coiled; SILVYN® SP-PU; IP67


Manufacturer: LAPP

Manufacturer part number:
61793650
TME Symbol:
LP-61793650

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyurethane
Colour
black
Version
coiled
Manufacturer series
SILVYN® SP-PU
Internal diameter
16mm
Outside diameter
20mm
Bending radius
80mm
IP rating
IP67
Operating temperature
-40...90°C
Gross weight163.4 g
Certificates
EAN code4044773197334
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61793650
0 in TME stock
Net price for quantities from 25 m - 15.02 USDGross price for quantities from 25 m - 15.02 USD
Net price for quantities from 75 m - 14.54 USDGross price for quantities from 75 m - 14.54 USD
Net price for quantities from 125 m - 13.57 USDGross price for quantities from 125 m - 13.57 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.