+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61793680

Protective tube; polyurethane; black; coiled; SILVYN® SP-PU; IP67

Manufacturer: LAPP

Manufacturer part number:
61793680
TME Symbol:
LP-61793680

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
polyurethane
Colour
black
Version
coiled
Manufacturer series
SILVYN® SP-PU
Internal diameter
38mm
Outside diameter
44mm
Bending radius
200mm
IP rating
IP67
Operating temperature
-40...90°C
Gross weight440 g
Certificates
EAN code4044773197280
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61793680
0 in TME stock
Amount (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.
Product for special order