+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61799831

Protective tube; stainless steel; natural; SILVYN® UI 511; IP40

Manufacturer: LAPP

Manufacturer part number:
61799831
TME Symbol:
LP-61799831

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
stainless steel
Colour
natural
Manufacturer series
SILVYN® UI 511
Resistance to
chemical, corrosion
Internal diameter
40.3mm
Outside diameter
44.4mm
Bending radius
230mm
IP rating
IP40
Operating temperature
-100...600°C
Gross weight870 g
Certificates
EAN code4044776540953
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61799831
0 in TME stock
Net price for quantities from 15 m - 144.74 USDGross price for quantities from 15 m - 144.74 USD
Net price for quantities from 30 m - 128.66 USDGross price for quantities from 30 m - 128.66 USD
Net price for quantities from 45 m - 116.60 USDGross price for quantities from 45 m - 116.60 USD
Amount (Multiplicity: 15)
Minimum order quantity: 15.
Multiplicity: 15.