+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61804631

Protective tube; galvanised steel; SILVYN®SSU; Øint: 6.8mm


Manufacturer: LAPP

Manufacturer part number:
61804631
TME Symbol:
LP-61804631

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Manufacturer series
SILVYN®SSU
Internal diameter
6.8mm
Outside diameter
9mm
Bending radius
25mm
Operating temperature
-100...300°C
Gross weight100 g
Certificates
EAN code4044777806287
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61804631
0 in TME stock
Net price for quantities from 100 m - 3.07 USDGross price for quantities from 100 m - 3.07 USD
Net price for quantities from 300 m - 2.77 USDGross price for quantities from 300 m - 2.77 USD
Net price for quantities from 500 m - 2.49 USDGross price for quantities from 500 m - 2.49 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.