+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP-TSM004/24

Fuse: PTC polymer; SMD; 40mA; Imax: 3.5A; 0603; Iswitch.max: 200mA


Manufacturer: WAYON

Manufacturer part number:
LP-TSM004/24
TME Symbol:
LP-TSM004/24

Specification

Manufacturer
WAYON
Type of fuse
PTC polymer
Mounting
SMD
Current rating
40mA
Maximum current
3.5A
Switched current
120mA
Max. voltage
24V
Power
0.5W
Min. resistance
Max resistance
40Ω
Case - inch
0603
Switched current, max.
200mA
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Fuses WAYON,
*
LP-TSM004/24
0 in TME stock
Net price for quantities from 5000 pcs - 0.09 USDGross price for quantities from 5000 pcs - 0.09 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.