+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC1830FET256,551

IC: ARM microcontroller; 0BFLASH,200kBSRAM; LBGA256; 2.2÷3.6VDC

Manufacturer: NXP

Manufacturer part number:
LPC1830FET256,551
TME Symbol:
LPC1830FET256.551

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
0B FLASH 200kB SRAM
Case
LBGA256
Mounting
SMD
Number of inputs/outputs
164
Kind of architecture
Cortex M3
Operating temperature
-40...85°C
Kind of core
32-bit
Supply voltage
  • 2.2...3.6V DC
Interface
  • CAN
  • EBI
  • EMI
  • Ethernet
  • I2C
  • I2S
  • IrDA
  • Microwire
  • QEI
  • SD
  • SPI
  • SSI
  • SSP
  • UART
  • USART
  • USB
  • USB OTG
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC1830FET256,551
0 in TME stock
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.
Product for special order