+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC2119FBD64/01EL

LQFP64; Core: 32-bit


Manufacturer: NXP

Manufacturer part number:
LPC2119FBD64/01EL
TME Symbol:
LPC2119FBD6401EL-0

Specification

Manufacturer
NXP
Case
LQFP64
Mounting
SMD
Number of inputs/outputs
46
Operating temperature
-40...85°C
Number of PWM channels
1
Kind of core
32-bit
Interface
  • CAN
  • I2C
  • SPI
  • SSP
  • UART
Gross weight0.33 g
See other products in this category: ARM NXP microcontrollers NXP
*
LPC2119FBD64/01EL
800 in an external stock
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 800 pcs - 17.60 USDGross price for quantities from 800 pcs - 17.60 USD