+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPCB103

Switch: push-button; 22mm; Stabl.pos: 1; green; none; IP66; flat

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LPCB103
TME Symbol:
LPCB103

Specification

Manufacturer
LOVATO ELECTRIC
Type of switch
push-button
Switch standard
22mm
Stable positions number
1
Actuator colour
green
Illumination
none
IP rating
IP66
Button shape
flat
Switches features
witout symbol
Manufacturer series
Platinum
Number of positions
2
Mounting hole dimensions
Ø22mm
Button marking
blank
Related items
LPXAU120, LPXC10, LPXC01
Operating temperature
-25...70°C
Caution!
  • Contact sets must be ordered separately.
Gross weight11.13 g
Certificates
EAN code8013975190494
See other products in this category: Panel Mount Switches, Standard 22mm LOVATO ELECTRIC,
See other products from this series.:
*
LPCB103
20 in TME stock
Net price for quantities from 1 pcs - 5.17 USDGross price for quantities from 1 pcs - 5.17 USD
Net price for quantities from 5 pcs - 4.85 USDGross price for quantities from 5 pcs - 4.85 USD
Net price for quantities from 10 pcs - 4.52 USDGross price for quantities from 10 pcs - 4.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsCardboard = 10 pcs