+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPCB6644

Switch: emergency stop; 22mm; Stabl.pos: 2; red; mushroom; Pos: 2


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LPCB6644
TME Symbol:
LPCB6644

Specification

Manufacturer
LOVATO ELECTRIC
Type of switch
emergency stop
Switch standard
22mm
Stable positions number
2
Actuator colour
red
Button shape
mushroom
Switches features
return by rotating
Number of positions
2
Button marking
arrows
Diameter
40mm
Caution!
  • Contact sets must be ordered separately.
Gross weight32.9 g
Certificates
EAN code8013975197813
See other products in this category: Panel Mount Switches, Standard 22mm LOVATO ELECTRIC,
*
LPCB6644
11 in TME stock
Net price for quantities from 1 pcs - 25.25 USDGross price for quantities from 1 pcs - 25.25 USD
Net price for quantities from 10 pcs - 21.08 USDGross price for quantities from 10 pcs - 21.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs