+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPCB7191

Switch: double; 22mm; Stabl.pos: 1; black/black; IP66,IP67,IP69K

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LPCB7191
TME Symbol:
LPCB7191

Specification

Manufacturer
LOVATO ELECTRIC
Type of switch
double
Switch standard
22mm
Stable positions number
1
Actuator colour
black/black
IP rating
IP66, IP67, IP69K
Button shape
flat
Switches features
with symbol
Manufacturer series
Platinum
Number of positions
2
Button marking
arrows
Operating temperature
-25...70°C
Caution!
  • Contact sets must be ordered separately.
Gross weight14.46 g
Certificates
EAN code8013975205259
See other products in this category: Panel Mount Switches, Standard 22mm LOVATO ELECTRIC,
See other products from this series.:
*
LPCB7191
16 in TME stock
Net price for quantities from 1 pcs - 16.28 USDGross price for quantities from 1 pcs - 16.28 USD
Net price for quantities from 5 pcs - 15.27 USDGross price for quantities from 5 pcs - 15.27 USD
Net price for quantities from 10 pcs - 14.25 USDGross price for quantities from 10 pcs - 14.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs