+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOVATO ELECTRIC | |
Type of switch | push-button | |
Switch standard | 22mm | |
Stable positions number | 1 | |
Actuator colour | green | |
Illumination | depending on the holder | |
IP rating | IP66 | |
Button shape | flat | |
Switches features | witout symbol | |
Manufacturer series | Platinum | |
Number of positions | 2 | |
Mounting hole dimensions | Ø22mm | |
Button marking | blank | |
Related items | LPXAU120, LPXC10, LPXC01, LPXLPB3, LPXLPM3 | |
Operating temperature | -25...70°C |