+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPCS120

Switch: rotary; 22mm; Stabl.pos: 2; black; none; IP66; prominent


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LPCS120
TME Symbol:
LPCS120

Specification

Manufacturer
LOVATO ELECTRIC
Type of switch
rotary
Switch standard
22mm
Stable positions number
2
Actuator colour
black
Illumination
none
IP rating
IP66
Button shape
prominent
Switches features
witout symbol
Manufacturer series
Platinum
Number of positions
2
Mounting hole dimensions
Ø22mm
Button marking
blank
Related items
LPXAU120, LPXC10, LPXC01
Operating temperature
-25...70°C
Caution!
  • Contact sets must be ordered separately.
Gross weight13.13 g
Certificates
EAN code8013975192429
See other products in this category: Panel Mount Switches, Standard 22mm LOVATO ELECTRIC,
See other products from this series.:
*
LPCS120
45 in TME stock
Net price for quantities from 1 pcs - 11.31 USDGross price for quantities from 1 pcs - 11.31 USD
Net price for quantities from 5 pcs - 10.65 USDGross price for quantities from 5 pcs - 10.65 USD
Net price for quantities from 10 pcs - 9.99 USDGross price for quantities from 10 pcs - 9.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs