+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ZF
Manufacturer | ZF | |
Type of switch | ROCKER | |
Contacts configuration | DPST | |
Number of positions | 2 | |
Stable positions number | 2 | |
Switching method | OFF-ON | |
AC contacts rating @R | 12A / 250V AC | |
Illumination | none | |
Manufacturer series | LR | |
Body colour | black | |
Leads | for soldering | |
Panel thickness | 0.75...3mm | |
Mounting hole dimensions | 19.8x12.9mm | |
Button marking | O-I | |
Shape | rectangular | |
Dimensions | 15x21x28mm | |
Button shape | rectangular | |
Operating temperature | -20...65°C |