+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LS02-1B85-PP-5000W

Sensor: liquid level; -20÷90°C; OUT: SPST-NC; cables; 500mA; 10W

Manufacturer: MEDER

Manufacturer part number:
LS02-1B85-PP-5000W
TME Symbol:
LS021B85PP5000W

Specification

Manufacturer
MEDER
Type of sensor
liquid level
Operating temperature
-20...90°C
Output configuration
SPST-NC
Connection
cables
Sensors features
sensor for vertical mounting
Max. operating current
0.5A
Switching capacity
10W
Max. operating voltage
200V AC
Lead length
5m
Dimensions
Gross weight112.6 g
Certificates
See other products in this category: Level Sensors MEDER,
*
LS02-1B85-PP-5000W
32 in TME stock
Net price for quantities from 1 pcs - 18.27 USDGross price for quantities from 1 pcs - 18.27 USD
Net price for quantities from 10 pcs - 16.61 USDGross price for quantities from 10 pcs - 16.61 USD
Net price for quantities from 30 pcs - 14.86 USDGross price for quantities from 30 pcs - 14.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs