+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LS03-1A66-PP-500W

Sensor: liquid level; -20÷90°C; OUT: SPST-NO; cables; 0.5A; 10W


Manufacturer: MEDER

Manufacturer part number:
LS03-1A66-PP-500W
TME Symbol:
LS03-1A66-PP-500W

Specification

Manufacturer
MEDER
Type of sensor
liquid level
Operating temperature
-20...90°C
Output configuration
SPST-NO
Connection
cables
Sensors features
sensor for horizontal mounting
Max. operating current
0.5A
Switching capacity
10W
Max. operating voltage
200V AC, 200V DC
Application
dilute acids, water
Manufacturer series
LS03
Body material
polypropylene
Lead length
0.5m
Dimensions
Gross weight22.88 g
Certificates
See other products in this category: Level Sensors MEDER,
See other products from this series.:
*
LS03-1A66-PP-500W
485 in TME stock
Net price for quantities from 1 pcs - 9.88 USDGross price for quantities from 1 pcs - 9.88 USD
Net price for quantities from 5 pcs - 8.82 USDGross price for quantities from 5 pcs - 8.82 USD
Net price for quantities from 10 pcs - 8.47 USDGross price for quantities from 10 pcs - 8.47 USD
Net price for quantities from 25 pcs - 7.85 USDGross price for quantities from 25 pcs - 7.85 USD
Net price for quantities from 50 pcs - 7.39 USDGross price for quantities from 50 pcs - 7.39 USD
Net price for quantities from 100 pcs - 6.99 USDGross price for quantities from 100 pcs - 6.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs