+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1001CN8#PBF

IC: operational amplifier; 800kHz; Ch: 1; DIP8; 123dB; 0.018mV; tube


Manufacturer: Analog Devices

Manufacturer part number:
LT1001CN8#PBF
TME Symbol:
LT1001CN8

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
800kHz
Number of channels
1
Mounting
THT
Case
DIP8
Operating temperature
0...125°C
Slew rate
0.25V/μs
Open-loop gain
123dB
Integrated circuit features
precision
Input offset voltage
18µV
Kind of package
tube
Gross weight0.502 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
LT1001CN8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 3.67 USDGross price for quantities from 1 pcs - 3.67 USD
Net price for quantities from 3 pcs - 3.28 USDGross price for quantities from 3 pcs - 3.28 USD
Net price for quantities from 10 pcs - 2.97 USDGross price for quantities from 10 pcs - 2.97 USD
Net price for quantities from 50 pcs - 2.71 USDGross price for quantities from 50 pcs - 2.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs