+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1025CN8#PBF

IC: temperature sensor; thermocouple compensator; -55÷125°C


Manufacturer: Analog Devices

Manufacturer part number:
LT1025CN8#PBF
TME Symbol:
LT1025CN8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
temperature sensor
Kind of temperature sensor
thermocouple compensator
Temperature measuring range
-55...125°C
Case
DIP8
Mounting
THT
Temperature measurement accuracy
±0.5°C
Supply voltage
  • 4...36V
Gross weight0.499 g
Certificates
See other products in this category: Temperature transducers Analog Devices,
*
LT1025CN8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 6.87 USDGross price for quantities from 1 pcs - 6.87 USD
Net price for quantities from 3 pcs - 6.61 USDGross price for quantities from 3 pcs - 6.61 USD
Net price for quantities from 10 pcs - 5.58 USDGross price for quantities from 10 pcs - 5.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product