+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1057CN8#PBF

IC: operational amplifier; 5MHz; Ch: 2; DIP8; 98dB; 0.2mV; tube


Manufacturer: Analog Devices

Manufacturer part number:
LT1057CN8#PBF
TME Symbol:
LT1057CN8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
5MHz
Number of channels
2
Mounting
THT
Case
DIP8
Operating temperature
0...70°C
Slew rate
13V/μs
Open-loop gain
98dB
Integrated circuit features
high speed
Input offset voltage
0.2mV
Kind of package
tube
Gross weight0.5 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
LT1057CN8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 5.63 USDGross price for quantities from 1 pcs - 5.63 USD
Net price for quantities from 3 pcs - 5.15 USDGross price for quantities from 3 pcs - 5.15 USD
Net price for quantities from 10 pcs - 4.45 USDGross price for quantities from 10 pcs - 4.45 USD
Net price for quantities from 25 pcs - 4.00 USDGross price for quantities from 25 pcs - 4.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs