+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1058CN#PBF

IC: operational amplifier; 5MHz; Ch: 4; DIP14; 98dB; tube

Manufacturer: Analog Devices

Manufacturer part number:
LT1058CN#PBF
TME Symbol:
LT1058CNPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
5MHz
Number of channels
4
Mounting
THT
Case
DIP14
Operating temperature
0...70°C
Slew rate
13V/μs
Open-loop gain
98dB
Integrated circuit features
high speed
Kind of package
tube
Gross weight0.967 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
LT1058CN#PBF
0 in TME stock
Net price for quantities from 1 pcs - 10.50 USDGross price for quantities from 1 pcs - 10.50 USD
Net price for quantities from 3 pcs - 9.97 USDGross price for quantities from 3 pcs - 9.97 USD
Net price for quantities from 10 pcs - 8.83 USDGross price for quantities from 10 pcs - 8.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product