+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1079SW#PBF

IC: operational amplifier; 200kHz; Ch: 4; SO16-W; 130dB

Manufacturer: Analog Devices

Manufacturer part number:
LT1079SW#PBF
TME Symbol:
LT1079SW

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
200kHz
Number of channels
4
Mounting
SMT
Case
SO16-W
Operating temperature
0...70°C
Slew rate
70mV/μs
Open-loop gain
130dB
Integrated circuit features
  • low power
  • precision
Gross weight1.239 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LT1079SW#PBF
0 in TME stock
Net price for quantities from 1 pcs - 8.62 USDGross price for quantities from 1 pcs - 8.62 USD
Net price for quantities from 3 pcs - 7.62 USDGross price for quantities from 3 pcs - 7.62 USD
Net price for quantities from 10 pcs - 6.62 USDGross price for quantities from 10 pcs - 6.62 USD
Net price for quantities from 47 pcs - 6.17 USDGross price for quantities from 47 pcs - 6.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product