+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1510CS8#PBF

IC: PMIC; battery charging controller; Li-Ion,NiCd/NiMH; SO8


Manufacturer: Analog Devices

Manufacturer part number:
LT1510CS8#PBF
TME Symbol:
LT1510CS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Input voltage
7...30V
Max. voltage
20V
Output current
1.5A
Case
SO8
Integrated circuit features
  • Li-Ion
  • NiCd/NiMH
Gross weight0.078 g
Certificates
See other products in this category: Battery and battery cells controllers Analog Devices,
*
LT1510CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 6.55 USDGross price for quantities from 1 pcs - 6.55 USD
Net price for quantities from 3 pcs - 6.05 USDGross price for quantities from 3 pcs - 6.05 USD
Net price for quantities from 10 pcs - 5.22 USDGross price for quantities from 10 pcs - 5.22 USD
Net price for quantities from 25 pcs - 4.68 USDGross price for quantities from 25 pcs - 4.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product