+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1782IS5#TRMPBF

IC: operational amplifier; 225kHz; Ch: 1; ±1.25÷9VDC,2.5÷18VDC

Manufacturer: Analog Devices

Manufacturer part number:
LT1782IS5#TRMPBF
TME Symbol:
LT1782IS5TRMPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
225kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.25...9V DC/2.5...18V DC
Case
SOT23
Operating temperature
-40...85°C
Slew rate
75mV/μs
Integrated circuit features
rail-to-rail
Input offset voltage
1.1mV
Kind of package
reel, tape
Input bias current
12µA
Input offset current
1µA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers Analog Devices,
*
LT1782IS5#TRMPBF
0 in TME stock
Net price for quantities from 1 pcs - 3.83 USDGross price for quantities from 1 pcs - 3.83 USD
Net price for quantities from 3 pcs - 3.45 USDGross price for quantities from 3 pcs - 3.45 USD
Net price for quantities from 10 pcs - 3.05 USDGross price for quantities from 10 pcs - 3.05 USD
Net price for quantities from 25 pcs - 2.74 USDGross price for quantities from 25 pcs - 2.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product