+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 1.3MHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | ± 1.25...9V DC/2.5...18V DC | |
Case | SOT23 | |
Operating temperature | -40...85°C | |
Slew rate | 0.45V/μs | |
Integrated circuit features | rail-to-rail | |
Input offset voltage | 1.1mV | |
Kind of package | reel, tape | |
Input bias current | 60µA | |
Input offset current | 7µA |