+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1789CS8-1#PBF

IC: operational amplifier; 25kHz; Ch: 1; ±1.1÷18VDC,2.2÷36VDC; SO8

Manufacturer: Analog Devices

Manufacturer part number:
LT1789CS8-1#PBF
TME Symbol:
LT1789CS8-1PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
25kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.1...18V DC/2.2...36V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
66mV/μs
Integrated circuit features
rail-to-rail
Quiescent current
95µA
Input offset voltage
0.34mV
Kind of package
tube
Input bias current
45nA
Input offset current
5nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LT1789CS8-1#PBF
0 in TME stock
Net price for quantities from 1 pcs - 8.26 USDGross price for quantities from 1 pcs - 8.26 USD
Net price for quantities from 3 pcs - 7.43 USDGross price for quantities from 3 pcs - 7.43 USD
Net price for quantities from 10 pcs - 6.56 USDGross price for quantities from 10 pcs - 6.56 USD
Net price for quantities from 25 pcs - 5.91 USDGross price for quantities from 25 pcs - 5.91 USD
Net price for quantities from 100 pcs - 5.50 USDGross price for quantities from 100 pcs - 5.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product