+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT4430ES6#TRMPBF

IC: driver; opto-coupler driver; SOT23-6; 3÷20VDC


Manufacturer: Analog Devices

Manufacturer part number:
LT4430ES6#TRMPBF
TME Symbol:
LT4430ES6TRMPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
driver
Kind of integrated circuit
opto-coupler driver
Case
SOT23-6
DC supply current
3.9mA
Mounting
SMD
Operating temperature
-40...125°C
Supply voltage
  • 3...20V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Integrated circuits - others Analog Devices,
*
LT4430ES6#TRMPBF
0 in TME stock
Net price for quantities from 1 pcs - 4.74 USDGross price for quantities from 1 pcs - 4.74 USD
Net price for quantities from 3 pcs - 4.25 USDGross price for quantities from 3 pcs - 4.25 USD
Net price for quantities from 10 pcs - 3.76 USDGross price for quantities from 10 pcs - 3.76 USD
Net price for quantities from 25 pcs - 3.39 USDGross price for quantities from 25 pcs - 3.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product