+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT6106HS5#TRMPBF

IC: operational amplifier; 200kHz; Ch: 1; SOT23-5; 106dB

Manufacturer: Analog Devices

Manufacturer part number:
LT6106HS5#TRMPBF
TME Symbol:
LT6106HS5PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
200kHz
Number of channels
1
Mounting
SMT
Case
SOT23-5
Operating temperature
-40...125°C
Open-loop gain
106dB
Gross weight0.02 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LT6106HS5#TRMPBF
0 in TME stock
Net price for quantities from 1 pcs - 16.11 USDGross price for quantities from 1 pcs - 16.11 USD
Net price for quantities from 5 pcs - 13.80 USDGross price for quantities from 5 pcs - 13.80 USD
Net price for quantities from 25 pcs - 12.00 USDGross price for quantities from 25 pcs - 12.00 USD
Net price for quantities from 100 pcs - 10.90 USDGross price for quantities from 100 pcs - 10.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product