+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 40MHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | ± 4.5...16V DC/9...36V DC | |
Case | TSOT23 | |
Operating temperature | -40...85°C | |
Slew rate | 2.2kV/μs | |
Integrated circuit features | low power | |
Input offset voltage | 1.2mV | |
Kind of package | reel, tape | |
Input bias current | 1µA | |
Input offset current | 50nA |