+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of filter | digital | |
Kind of integrated circuit | switched capacitor | |
Kind of filter | universal | |
Case | DIP18 | |
Mounting | THT | |
Filter order | 2 | |
Cutoff frequency | 5MHz | |
Open-loop gain | 120dB |