+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC1043CSW#PBF

IC: operational amplifier; 5MHz; Ch: 2; 18V; SO18-W


Manufacturer: Analog Devices

Manufacturer part number:
LTC1043CSW#PBF
TME Symbol:
LTC1043CSWPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
5MHz
Number of channels
2
Operating voltage
18V
Mounting
SMT
Case
SO18-W
Operating temperature
-55...125°C
Gross weight0.493 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LTC1043CSW#PBF
0 in TME stock
Net price for quantities from 1 pcs - 8.28 USDGross price for quantities from 1 pcs - 8.28 USD
Net price for quantities from 3 pcs - 7.43 USDGross price for quantities from 3 pcs - 7.43 USD
Net price for quantities from 10 pcs - 7.02 USDGross price for quantities from 10 pcs - 7.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 40 pcs