+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC1047CN8#PBF

IC: operational amplifier; Ch: 2; DIP16; 130dB; 0.003mV; tube


Manufacturer: Analog Devices

Manufacturer part number:
LTC1047CN8#PBF
TME Symbol:
LTC1047CN8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Number of channels
2
Mounting
THT
Case
DIP16
Operating temperature
0...70°C
Slew rate
0.2V/μs
Open-loop gain
130dB
Input offset voltage
3µV
Kind of package
tube
Integrated circuit features
  • Chopper
  • zero-drift
Gross weight1 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
LTC1047CN8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 9.15 USDGross price for quantities from 1 pcs - 9.15 USD
Net price for quantities from 3 pcs - 7.30 USDGross price for quantities from 3 pcs - 7.30 USD
Net price for quantities from 10 pcs - 6.37 USDGross price for quantities from 10 pcs - 6.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product