+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC1049CN8#PBF

IC: operational amplifier; 800kHz; Ch: 1; DIP8; 130dB; 0.002mV; tube


Manufacturer: Analog Devices

Manufacturer part number:
LTC1049CN8#PBF
TME Symbol:
LTC1049CN8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
800kHz
Number of channels
1
Mounting
THT
Case
DIP8
Operating temperature
-40...85°C
Slew rate
0.8V/μs
Open-loop gain
130dB
Integrated circuit features
zero-drift
Input offset voltage
2µV
Kind of package
tube
Gross weight0.509 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
LTC1049CN8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 5.93 USDGross price for quantities from 1 pcs - 5.93 USD
Net price for quantities from 3 pcs - 5.64 USDGross price for quantities from 3 pcs - 5.64 USD
Net price for quantities from 10 pcs - 4.89 USDGross price for quantities from 10 pcs - 4.89 USD
Net price for quantities from 50 pcs - 4.43 USDGross price for quantities from 50 pcs - 4.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.