+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC1152CN8#PBF

IC: operational amplifier; 700kHz; Ch: 1; DIP8; 130dB; 0.001mV; tube


Manufacturer: Analog Devices

Manufacturer part number:
LTC1152CN8#PBF
TME Symbol:
LTC1152CN8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
0.7MHz
Number of channels
1
Mounting
THT
Case
DIP8
Operating temperature
0...70°C
Slew rate
0.5V/μs
Open-loop gain
130dB
Input offset voltage
1µV
Kind of package
tube
Integrated circuit features
  • rail-to-rail
  • zero-drift
Gross weight1 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
LTC1152CN8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 8.13 USDGross price for quantities from 1 pcs - 8.13 USD
Net price for quantities from 3 pcs - 6.85 USDGross price for quantities from 3 pcs - 6.85 USD
Net price for quantities from 10 pcs - 5.99 USDGross price for quantities from 10 pcs - 5.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product