+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC1257CS8#PBF

IC: D/A converter; 12bit; Ch: 1; 4.75÷15.75V; SO8


Manufacturer: Analog Devices

Manufacturer part number:
LTC1257CS8#PBF
TME Symbol:
LTC1257CS8

Specification

Manufacturer
Analog Devices
Type of integrated circuit
D/A converter
Converter resolution
12bit
Number of channels
1
Operating voltage
4.75...15.75V
Case
SO8
Mounting
SMD
Interface
serial
Relative accuracy
0.5LSB
Gross weight0.079 g
Certificates
See other products in this category: D/A converters - integrated circuits Analog Devices,
*
LTC1257CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 28.41 USDGross price for quantities from 1 pcs - 28.41 USD
Net price for quantities from 3 pcs - 25.51 USDGross price for quantities from 3 pcs - 25.51 USD
Net price for quantities from 10 pcs - 23.81 USDGross price for quantities from 10 pcs - 23.81 USD
Net price for quantities from 25 pcs - 22.10 USDGross price for quantities from 25 pcs - 22.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product