+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC1290DCN#PBF

IC: A/D converter; Ch: 8; 12bit; 50ksps; 5V; DIP20; IN: differential


Manufacturer: Analog Devices

Manufacturer part number:
LTC1290DCN#PBF
TME Symbol:
LTC1290DCN

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
12bit
Sampling speed
50ksps
Operating voltage
5V
Case
DIP20
Mounting
THT
Interface
serial
Kind of input
differential
Relative accuracy
0.75LSB
Gross weight1.457 g
Certificates

WATCH VIDEO

See other products in this category: A/D converters - integrated circuits Analog Devices,
*
LTC1290DCN#PBF
0 in TME stock
Net price for quantities from 1 pcs - 24.46 USDGross price for quantities from 1 pcs - 24.46 USD
Net price for quantities from 3 pcs - 22.01 USDGross price for quantities from 3 pcs - 22.01 USD
Net price for quantities from 10 pcs - 19.45 USDGross price for quantities from 10 pcs - 19.45 USD
Net price for quantities from 25 pcs - 16.89 USDGross price for quantities from 25 pcs - 16.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product