+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC1400CS8#PBF

IC: A/D converter; Ch: 1; 12bit; 400ksps; 4.75÷5.25V; SO8

Manufacturer: Analog Devices

Manufacturer part number:
LTC1400CS8#PBF
TME Symbol:
LTC1400CS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
12bit
Sampling speed
400ksps
Operating voltage
4.75...5.25V
Case
SO8
Mounting
SMD
Interface
serial
Relative accuracy
1LSB
Gross weight0.077 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
LTC1400CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 10.00 USDGross price for quantities from 1 pcs - 10.00 USD
Net price for quantities from 3 pcs - 9.30 USDGross price for quantities from 3 pcs - 9.30 USD
Net price for quantities from 10 pcs - 8.46 USDGross price for quantities from 10 pcs - 8.46 USD
Net price for quantities from 25 pcs - 7.36 USDGross price for quantities from 25 pcs - 7.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs