+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

LTC1598CG#PBF

IC: A/D converter; 12bit; 5V; SSOP24


Manufacturer: Analog Devices

Manufacturer part number:
LTC1598CG#PBF
TME Symbol:
LTC1598CGPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Converter resolution
12bit
Operating voltage
5V
Case
SSOP24
Mounting
SMD
Interface
SPI
Gross weight0.308 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
LTC1598CG#PBF
0 in TME stock
Net price for quantities from 1 pcs - 11.71 USDGross price for quantities from 1 pcs - 11.71 USD
Net price for quantities from 5 pcs - 10.40 USDGross price for quantities from 5 pcs - 10.40 USD
Net price for quantities from 10 pcs - 9.00 USDGross price for quantities from 10 pcs - 9.00 USD
Net price for quantities from 25 pcs - 8.39 USDGross price for quantities from 25 pcs - 8.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product