+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC1696ES6#TRMPBF

IC: driver; power controller; SOT23-6; 0.8÷24V; 2.7÷27VDC


Manufacturer: Analog Devices

Manufacturer part number:
LTC1696ES6#TRMPBF
TME Symbol:
LTC1696ES6TRMPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
driver
Kind of integrated circuit
power controller
Case
SOT23-6
Output voltage
0.8...24V
DC supply current
3.5mA
Mounting
SMD
Operating temperature
-40...125°C
Supply voltage
  • 2.7...27V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Integrated circuits - others Analog Devices,
*
LTC1696ES6#TRMPBF
0 in TME stock
Net price for quantities from 1 pcs - 6.42 USDGross price for quantities from 1 pcs - 6.42 USD
Net price for quantities from 3 pcs - 5.76 USDGross price for quantities from 3 pcs - 5.76 USD
Net price for quantities from 10 pcs - 5.09 USDGross price for quantities from 10 pcs - 5.09 USD
Net price for quantities from 25 pcs - 4.59 USDGross price for quantities from 25 pcs - 4.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product