+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

LTC1859CG#PBF

IC: A/D converter; Ch: 8; 16bit; 100ksps; 4.75÷5.25V; SSOP28


Manufacturer: Analog Devices

Manufacturer part number:
LTC1859CG#PBF
TME Symbol:
LTC1859CGPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
16bit
Sampling speed
100ksps
Operating voltage
4.75...5.25V
Case
SSOP28
Mounting
SMD
Interface
serial
Kind of input
differential
Relative accuracy
3LSB
Gross weight2 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
LTC1859CG#PBF
0 in TME stock
Net price for quantities from 1 pcs - 41.11 USDGross price for quantities from 1 pcs - 41.11 USD
Net price for quantities from 3 pcs - 36.31 USDGross price for quantities from 3 pcs - 36.31 USD
Net price for quantities from 10 pcs - 31.51 USDGross price for quantities from 10 pcs - 31.51 USD
Net price for quantities from 25 pcs - 29.41 USDGross price for quantities from 25 pcs - 29.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product