+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC1863LIGN#PBF

IC: A/D converter; Ch: 8; 12bit; 175ksps; 2.7V; SSOP16


Manufacturer: Analog Devices

Manufacturer part number:
LTC1863LIGN#PBF
TME Symbol:
LTC1863LIGNPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
12bit
Sampling speed
175ksps
Operating voltage
2.7V
Case
SSOP16
Mounting
SMD
Operating temperature
-40...85°C
Max INL
±1LSB
Max DNL
±1LSB
Interface
  • Microwire
  • SPI
Gross weight1 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
LTC1863LIGN#PBF
0 in TME stock
Net price for quantities from 1 pcs - 12.00 USDGross price for quantities from 1 pcs - 12.00 USD
Net price for quantities from 3 pcs - 10.81 USDGross price for quantities from 3 pcs - 10.81 USD
Net price for quantities from 10 pcs - 9.55 USDGross price for quantities from 10 pcs - 9.55 USD
Net price for quantities from 25 pcs - 8.58 USDGross price for quantities from 25 pcs - 8.58 USD
Net price for quantities from 100 pcs - 8.00 USDGross price for quantities from 100 pcs - 8.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product