+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC1864CS8#PBF

IC: A/D converter; Ch: 1; 16bit; 250ksps; 5V; SO8; IN: differential


Manufacturer: Analog Devices

Manufacturer part number:
LTC1864CS8#PBF
TME Symbol:
LTC1864CS8-SMD

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
16bit
Sampling speed
250ksps
Operating voltage
5V
Case
SO8
Mounting
SMD
Interface
serial
Kind of input
differential
Relative accuracy
8LSB
Gross weight0.079 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
LTC1864CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 24.71 USDGross price for quantities from 1 pcs - 24.71 USD
Net price for quantities from 3 pcs - 22.60 USDGross price for quantities from 3 pcs - 22.60 USD
Net price for quantities from 10 pcs - 19.30 USDGross price for quantities from 10 pcs - 19.30 USD
Net price for quantities from 25 pcs - 17.90 USDGross price for quantities from 25 pcs - 17.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product