+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC2420CS8#PBF

IC: A/D converter; Ch: 1; 20bit; 7.5sps; 2.7÷5.5V; SO8

Manufacturer: Analog Devices

Manufacturer part number:
LTC2420CS8#PBF
TME Symbol:
LTC2420CS8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
20bit
Sampling speed
7.5sps
Operating voltage
2.7...5.5V
Case
SO8
Mounting
SMD
Integrated circuit features
micropower
Interface
  • serial
  • SPI
Gross weight0.078 g
Certificates
See other products in this category: A/D converters - integrated circuits Analog Devices,
*
LTC2420CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 10.71 USDGross price for quantities from 1 pcs - 10.71 USD
Net price for quantities from 3 pcs - 10.30 USDGross price for quantities from 3 pcs - 10.30 USD
Net price for quantities from 10 pcs - 8.78 USDGross price for quantities from 10 pcs - 8.78 USD
Net price for quantities from 25 pcs - 7.91 USDGross price for quantities from 25 pcs - 7.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product